
* Images are for reference only
S42C043824GP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- S42C043824GP
- JLCPCB Part #
- C7308488
- Package
- 0606
- Description
- 2 4 63mW 820kΩ ±2% ±200ppm/℃ 0606 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1688
200+
$0.0673
500+
$0.0651
1000+
$0.0640