
* Images are for reference only
MQF326T33-320.000-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T33-320.000-1.0/-40+85
- JLCPCB Part #
- C7305516
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 3.3V 320MHz 34mA CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0613
201+
$14.7879
501+
$14.2942
999+
$14.0498
Related Products

MQF326D33-320.000-1.0/-40+85
MERCURY Electronic
$37.0613

MQF326T33-220.000-1.0/-40+85
MERCURY Electronic
$37.0613

MQF326T33-32.000-1.0/-40+85
MERCURY Electronic
$37.2913

MQF326T25-51.840-1.0/-40+85
MERCURY Electronic
$37.2913

QMQF326T33-2.5B-200.000
MERCURY Electronic
$32.5105

QMQF326D33-2.0A-35.328
MERCURY Electronic
$34.7859