
* Images are for reference only
MMP2P47K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MMP2P47K-F
- JLCPCB Part #
- C7303698
- Package
- Plugin
- Description
- -55℃~+125℃ 250V 470nF Metallized Polyester ±10% 插件 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9353
200+
$0.7728
400+
$0.7471
1000+
$0.7342