
MMD-12FD-1R0M-V1-RU
- Manufacturer
- MFR.Part #
- MMD-12FD-1R0M-V1-RU
- JLCPCB Part #
- C7303425
- Package
- SMD,13.2x12.9mm
- Description
- 1uH 2mΩ 32A 49A ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MAGLAYERS USA,Inc | |
| Package | SMD,13.2x12.9mm | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 49A | |
| Tolerance | ±20% | |
| Current Rating | 32A | |
| DC Resistance(DCR) | 2mΩ |

* Images are for reference only
MMD-12FD-1R0M-V1-RU
Extended- Manufacturer
- MFR.Part #
- MMD-12FD-1R0M-V1-RU
- JLCPCB Part #
- C7303425
- Package
- SMD,13.2x12.9mm
- Description
- 1uH 2mΩ 32A 49A ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MMD-12FD-1R0M-V1-RU
Extended- Manufacturer
- MFR.Part #
- MMD-12FD-1R0M-V1-RU
- JLCPCB Part #
- C7303425
- Package
- SMD,13.2x12.9mm
- Description
- 1uH 2mΩ 32A 49A ±20% SMD,13.2x12.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMD-12FD-1R0M-V1-RU Specifications
MMD-12FD-1R0M-V1-RU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | MAGLAYERS USA,Inc | |
| Package | SMD,13.2x12.9mm | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 49A | |
| Tolerance | ±20% | |
| Current Rating | 32A | |
| DC Resistance(DCR) | 2mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMD-12FD-1R0M-V1-RU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMD-12FD-1R0M-V1-RU Documents
MMD-12FD-1R0M-V1-RU datasheets or manufacturer documentation.
Datasheet: MMD-12FD-1R0M-V1-RU Datasheet (PDF)
MMD-12FD-1R0M-V1-RU Schematic Symbol & PCB Footprint
The MMD-12FD-1R0M-V1-RU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.