This website requires JavaScript.
no-image

* Images are for reference only

LPPB291NFSD-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
LPPB291NFSD-RC
JLCPCB Part #
C7296471
Package
SMD,P=1.27mm
Description
-40℃~+125℃ 1 1.27mm 1A 29P 4.65mm Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4542
200+ $2.1775
500+ $2.1036
1000+ $2.0683
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons