
* Images are for reference only
HCB05-250-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- HCB05-250-RC
- JLCPCB Part #
- C7284847
- Package
- 0603
- Description
- 1 25Ω@100MHz 30mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2208
200+
$0.8861
500+
$0.8572
1000+
$0.8427
Related Products