G7L-2A-TUB-J-CB-DC48
Extended
* Images are for reference only

G7L-2A-TUB-J-CB-DC48

Attributes
Value
Manufacturer
MFR.Part #
G7L-2A-TUB-J-CB-DC48
JLCPCB Part #
C7280906
Package
-
Description
-25℃~+60℃ 250V@AC 25A 30ms 30ms 48V AgSnIn Two sets normally open: 2A (DPST - normally open) - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerOmron Electronics
Package-
Operating Temperature-25℃~+60℃
Operate Time30ms
Switching Current(Max)25A
Contact MaterialAgSnIn
Coil Voltage48V
Release Time30ms
Switching Voltage(Max)250V@AC
Contact FormTwo sets normally open: 2A (DPST - normally open)