
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-18P,31.8x20.3mm | |
| Output Current(Max) | 700mA | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REM3.5E-2405S/R6/A/SMD/X1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | SMD-18P,31.8x20.3mm | |
| Output Current(Max) | 700mA | |
| Conversion Efficiency | 81% | |
| Voltage - Supply | 18V~36V | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REM3.5E-2405S/R6/A/SMD/X1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The REM3.5E-2405S/R6/A/SMD/X1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.