CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY18080MSMD50324PGB1R10
HY18080MSMD50324PGB1R10 - 1
HY18080MSMD50324PGB1R10 - 2
HY18080MSMD50324PGB1R10 - 3
HY18080MSMD50324PGB1R10 - 4
Extended1/4
* Images are for reference only

HY18080MSMD50324PGB1R10

Attributes
Value
Manufacturer
Huiyuan crystal
MFR.Part #
HY18080MSMD50324PGB1R10
JLCPCB Part #
C7275150
Package
SMD5032-4P
Description
15pF 18.08MHz 40Ω ±10ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageSMD5032-4P
Load Capacitance15pF
Equivalent Series Resistance(ESR)40Ω
Frequency Stability±10ppm
Frequency18.08MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. HY18080MSMD50324PGB1R10
HY18080MSMD50324PGB1R10

* Images are for reference only

HY18080MSMD50324PGB1R10

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY18080MSMD50324PGB1R10
JLCPCB Part #
C7275150
Package
SMD5032-4P
Description
15pF 18.08MHz 40Ω ±10ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY18080MSMD50324PGB1R10

* Images are for reference only

HY18080MSMD50324PGB1R10

Extended
Manufacturer

Huiyuan crystal

MFR.Part #
HY18080MSMD50324PGB1R10
JLCPCB Part #
C7275150
Package
SMD5032-4P
Description
15pF 18.08MHz 40Ω ±10ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HY18080MSMD50324PGB1R10 Specifications

HY18080MSMD50324PGB1R10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackageSMD5032-4P
Load Capacitance15pF
Equivalent Series Resistance(ESR)40Ω
Frequency Stability±10ppm
Frequency18.08MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY18080MSMD50324PGB1R10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HY18080MSMD50324PGB1R10 Documents

HY18080MSMD50324PGB1R10 datasheets or manufacturer documentation.

Datasheet: HY18080MSMD50324PGB1R10 Datasheet (PDF)

HY18080MSMD50324PGB1R10 Schematic Symbol & PCB Footprint

The HY18080MSMD50324PGB1R10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.