


HY1352127MSMD3225EB1R30
- Manufacturer
- MFR.Part #
- HY1352127MSMD3225EB1R30
- JLCPCB Part #
- C7275092
- Package
- SMD3225-4P
- Description
- 10pF 13.52127MHz 80Ω Crystal Oscillator ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Package | SMD3225-4P | |
| Load Capacitance | 10pF | |
| Type | Crystal Oscillator | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 13.52127MHz |

* Images are for reference only
HY1352127MSMD3225EB1R30
Extended- Manufacturer
- MFR.Part #
- HY1352127MSMD3225EB1R30
- JLCPCB Part #
- C7275092
- Package
- SMD3225-4P
- Description
- 10pF 13.52127MHz 80Ω Crystal Oscillator ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HY1352127MSMD3225EB1R30
Extended- Manufacturer
- MFR.Part #
- HY1352127MSMD3225EB1R30
- JLCPCB Part #
- C7275092
- Package
- SMD3225-4P
- Description
- 10pF 13.52127MHz 80Ω Crystal Oscillator ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HY1352127MSMD3225EB1R30 Specifications
HY1352127MSMD3225EB1R30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Package | SMD3225-4P | |
| Load Capacitance | 10pF | |
| Type | Crystal Oscillator | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±30ppm | |
| Frequency | 13.52127MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY1352127MSMD3225EB1R30. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HY1352127MSMD3225EB1R30 Documents
HY1352127MSMD3225EB1R30 datasheets or manufacturer documentation.
Datasheet: HY1352127MSMD3225EB1R30 Datasheet (PDF)
HY1352127MSMD3225EB1R30 Schematic Symbol & PCB Footprint
The HY1352127MSMD3225EB1R30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.