
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 19dBm | |
| Applications | Bluetooth、802.15.4 | |
| Voltage - Supply | 1.85V~3.8V | |
| Receive Current | 7.6mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 8.2mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFR32MG1P233F256GM48-C0R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 19dBm | |
| Applications | Bluetooth、802.15.4 | |
| Voltage - Supply | 1.85V~3.8V | |
| Receive Current | 7.6mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 8.2mA | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFR32MG1P233F256GM48-C0R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFR32MG1P233F256GM48-C0R datasheets or manufacturer documentation.
Datasheet: EFR32MG1P233F256GM48-C0R Datasheet (PDF)
The EFR32MG1P233F256GM48-C0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.