
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D35xL53.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 14.2mm | |
| Voltage Rating | 180V | |
| Height - Seated (Max) | 53.5mm | |
| Tolerance | ±10% | |
| Capacitance | 2000uF | |
| Ripple Current | 5.51A@120Hz | |
| Diameter | 35mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKLA181LIN202KA51M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D35xL53.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 14.2mm | |
| Voltage Rating | 180V | |
| Height - Seated (Max) | 53.5mm | |
| Tolerance | ±10% | |
| Capacitance | 2000uF | |
| Ripple Current | 5.51A@120Hz | |
| Diameter | 35mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKLA181LIN202KA51M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKLA181LIN202KA51M datasheets or manufacturer documentation.
Datasheet: EKLA181LIN202KA51M Datasheet (PDF)
The EKLA181LIN202KA51M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.