
* Images are for reference only
QMQF576P33-2.0A-12.580
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576P33-2.0A-12.580
- JLCPCB Part #
- C7267604
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 12.58MHz 3.3V 35mA LVPECL ±2ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3122
201+
$15.6860
501+
$15.1622
999+
$14.9034
Related Products