
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | Plugin,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage Rating | 1.5V | |
| Diameter(φD) | 12mm | |
| Sound Pressure Level(SPL) | 88dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Electromagnetic | |
| Voltage - Supply | 1.25V~2.5V | |
| Frequency | 2.048kHz | |
| Height | 8.7mm | |
| Current Consumption | 40mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PB-1220PF-01Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | Plugin,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage Rating | 1.5V | |
| Diameter(φD) | 12mm | |
| Sound Pressure Level(SPL) | 88dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Electromagnetic | |
| Voltage - Supply | 1.25V~2.5V | |
| Frequency | 2.048kHz | |
| Height | 8.7mm | |
| Current Consumption | 40mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PB-1220PF-01Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PB-1220PF-01Q datasheets or manufacturer documentation.
Datasheet: PB-1220PF-01Q Datasheet (PDF)
The PB-1220PF-01Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.