This website requires JavaScript.
no-image

* Images are for reference only

NPPC241KFXD-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPPC241KFXD-RC
JLCPCB Part #
C7249877
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 1 2.54mm 24P 250V 3A 7.1mm Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8758
200+ $1.5474
500+ $1.4959
1000+ $1.4702
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons