
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-12P | |
| High band range | 869MHz~894MHz | |
| High band insertion loss (Max) | 3dB | |
| Operating Temperature | -30℃~+85℃ | |
| Low band range | 824MHz~849MHz | |
| High Band Attenuation (Min) | 45dB | |
| Low Band Attenuation (Min) | 50dB | |
| Low band VSWR (Max) | 2.4 | |
| Low band insertion loss (Max) | 2.2dB | |
| Hig band VSWR (Max) | 2.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM836-881SD371 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Anatech Electronics Inc. | |
| Package | SMD-12P | |
| High band range | 869MHz~894MHz | |
| High band insertion loss (Max) | 3dB | |
| Operating Temperature | -30℃~+85℃ | |
| Low band range | 824MHz~849MHz | |
| High Band Attenuation (Min) | 45dB | |
| Low Band Attenuation (Min) | 50dB | |
| Low band VSWR (Max) | 2.4 | |
| Low band insertion loss (Max) | 2.2dB | |
| Hig band VSWR (Max) | 2.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM836-881SD371. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM836-881SD371 datasheets or manufacturer documentation.
Datasheet: AM836-881SD371 Datasheet (PDF)
The AM836-881SD371 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.