CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. AIDK16S65C5ATMA1
AIDK16S65C5ATMA1
Extended
* Images are for reference only

AIDK16S65C5ATMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
AIDK16S65C5ATMA1
JLCPCB Part #
C7214012
Package
-
Description
1.7V@16A 16A 650V 90uA@650V - SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInfineon Technologies
Package-
Voltage - Forward(Vf@If)1.7V@16A
Non-Repetitive Peak Forward Surge Current63A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-40℃~+175℃
Current - Rectified16A
Reverse Leakage Current (Ir)90uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. AIDK16S65C5ATMA1
AIDK16S65C5ATMA1

* Images are for reference only

AIDK16S65C5ATMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
AIDK16S65C5ATMA1
JLCPCB Part #
C7214012
Package
-
Description
1.7V@16A 16A 650V 90uA@650V - SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIDK16S65C5ATMA1

* Images are for reference only

AIDK16S65C5ATMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
AIDK16S65C5ATMA1
JLCPCB Part #
C7214012
Package
-
Description
1.7V@16A 16A 650V 90uA@650V - SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIDK16S65C5ATMA1 Specifications

AIDK16S65C5ATMA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInfineon Technologies
Package-
Voltage - Forward(Vf@If)1.7V@16A
Non-Repetitive Peak Forward Surge Current63A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-40℃~+175℃
Current - Rectified16A
Reverse Leakage Current (Ir)90uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIDK16S65C5ATMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIDK16S65C5ATMA1 Documents

AIDK16S65C5ATMA1 datasheets or manufacturer documentation.

Datasheet: AIDK16S65C5ATMA1 Datasheet (PDF)

AIDK16S65C5ATMA1 Schematic Symbol & PCB Footprint

The AIDK16S65C5ATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.