
* Images are for reference only
834-43-039-10-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 834-43-039-10-001000
- JLCPCB Part #
- C7199703
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3.3mm 39P Through Hole Tin Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6622
198+
$11.0373
498+
$10.6689
1002+
$10.4872