
* Images are for reference only
GRPB341VWTC-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GRPB341VWTC-RC
- JLCPCB Part #
- C7198276
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 34P Brass Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0011
200+
$1.9960
500+
$1.9285
1000+
$1.8963
Related Products

GRPB351VWTC-RC
Sullins Connector Solutions
$5.1473

GRPB331VWTC-RC
Sullins Connector Solutions
$1.9895

GRPB341VWTD-RC
Sullins Connector Solutions
$5.0011

FW-10-03-H-D-270-065-A-TR
Samtec
$12.5315

BD021-11A-A1-0350-0200-0550-LD
Global Connector Technology
$1.1217

852-10-052-30-001000
Mill-Max Mfg. Corp.
$26.3051