
E32D401LPN392MDE3U
- Manufacturer
- MFR.Part #
- E32D401LPN392MDE3U
- JLCPCB Part #
- C7177694
- Package
- Bolt,D63.5xL143mm
- Description
- -40℃~+105℃ 143mm 28.6mm 3900uF 400V 63.5mm ±20% 螺栓,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D63.5xL143mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 28.6mm | |
| Height - Seated (Max) | 143mm | |
| Tolerance | ±20% | |
| Capacitance | 3900uF | |
| Diameter | 63.5mm |

* Images are for reference only
E32D401LPN392MDE3U
Extended- Manufacturer
- MFR.Part #
- E32D401LPN392MDE3U
- JLCPCB Part #
- C7177694
- Package
- Bolt,D63.5xL143mm
- Description
- -40℃~+105℃ 143mm 28.6mm 3900uF 400V 63.5mm ±20% 螺栓,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E32D401LPN392MDE3U
Extended- Manufacturer
- MFR.Part #
- E32D401LPN392MDE3U
- JLCPCB Part #
- C7177694
- Package
- Bolt,D63.5xL143mm
- Description
- -40℃~+105℃ 143mm 28.6mm 3900uF 400V 63.5mm ±20% 螺栓,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E32D401LPN392MDE3U Specifications
E32D401LPN392MDE3U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Bolt,D63.5xL143mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 28.6mm | |
| Height - Seated (Max) | 143mm | |
| Tolerance | ±20% | |
| Capacitance | 3900uF | |
| Diameter | 63.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E32D401LPN392MDE3U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E32D401LPN392MDE3U Schematic Symbol & PCB Footprint
The E32D401LPN392MDE3U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.