
E32D400LPN212UA79U
- Manufacturer
- MFR.Part #
- E32D400LPN212UA79U
- JLCPCB Part #
- C7177689
- Package
- Plugin
- Description
- -10%~+75% -40℃~+105℃ 12.7mm 2100uF 35mm 40V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% | |
| Capacitance | 2100uF | |
| Diameter | 35mm |

* Images are for reference only
E32D400LPN212UA79U
Extended- Manufacturer
- MFR.Part #
- E32D400LPN212UA79U
- JLCPCB Part #
- C7177689
- Package
- Plugin
- Description
- -10%~+75% -40℃~+105℃ 12.7mm 2100uF 35mm 40V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E32D400LPN212UA79U
Extended- Manufacturer
- MFR.Part #
- E32D400LPN212UA79U
- JLCPCB Part #
- C7177689
- Package
- Plugin
- Description
- -10%~+75% -40℃~+105℃ 12.7mm 2100uF 35mm 40V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E32D400LPN212UA79U Specifications
E32D400LPN212UA79U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Pin Spacing | 12.7mm | |
| Voltage Rating | 40V | |
| Tolerance | -10%~+75% | |
| Capacitance | 2100uF | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E32D400LPN212UA79U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E32D400LPN212UA79U Schematic Symbol & PCB Footprint
The E32D400LPN212UA79U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.