
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | CTS Electronic Components | |
| Package | Plugin | |
| Resistance | 10kΩ | |
| Power(Watts) | 50mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
09VR1H25F1C103B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | CTS Electronic Components | |
| Package | Plugin | |
| Resistance | 10kΩ | |
| Power(Watts) | 50mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 09VR1H25F1C103B1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

09VR1H25F1C103B1 datasheets or manufacturer documentation.
Datasheet: 09VR1H25F1C103B1 Datasheet (PDF)
The 09VR1H25F1C103B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.