
* Images are for reference only
VFY1111C-4BY3C-TR
Extended
- Manufacturer
- STANLEY ELECTRIC CO., LTD.
- MFR.Part #
- VFY1111C-4BY3C-TR
- JLCPCB Part #
- C7144282
- Package
- 0603
- Description
- 1.9V 140°、150° 20mA 590nm 592nm 94.5mcd White Lens Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2672
200+
$0.1067
500+
$0.1030
1000+
$0.1014
Related Products