
* Images are for reference only
SXT32418FA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FA17-32.000M
- JLCPCB Part #
- C7110075
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 32MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2214
200+
$0.4886
500+
$0.4709
1000+
$0.4629
Related Products

SXT32418AA17-32.000M
Suntsu Electronics, Inc.
$0.6589

SXT32418FA17-30.000M
Suntsu Electronics, Inc.
$0.9177

SXT32418BA17-32.000M
Suntsu Electronics, Inc.
$0.6959

SXT32410EE17-29.4912M
Suntsu Electronics, Inc.
$1.1748

SXT32410CA48-16.000M
Suntsu Electronics, Inc.
$0.8325

SXT32410FA16-25.000M
Suntsu Electronics, Inc.
$1.2583