
* Images are for reference only
SXT32418DB48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DB48-24.576M
- JLCPCB Part #
- C7109582
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 24.576MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8084
200+
$0.3231
500+
$0.3118
1000+
$0.3070
Related Products

SXT32418BB48-24.576M
Suntsu Electronics, Inc.
$0.7055

SXT32418DC48-24.576M
Suntsu Electronics, Inc.
$0.8855

SXT22418DB48-24.576M
Suntsu Electronics, Inc.
$2.6146

SXT32410BB27-20.000M
Suntsu Electronics, Inc.
$0.6975

SXT32422AA38-13.560M
Suntsu Electronics, Inc.
$0.5561

SXT32417AA48-27.120M
Suntsu Electronics, Inc.
$0.7232