
* Images are for reference only
SXT32418BA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA07-38.400M
- JLCPCB Part #
- C7109118
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 38.4MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7618
200+
$0.3038
500+
$0.2941
1000+
$0.2893
Related Products

SXT32418BA17-38.400M
Suntsu Electronics, Inc.
$0.7328

SXT32419BA07-38.400M
Suntsu Electronics, Inc.
$0.7778

SXT32412BA07-38.400M
Suntsu Electronics, Inc.
$0.6830

FA-238 27.0000MB-B3
Seiko Epson
$0.4850

SXT3249AA16-28.63636M
Suntsu Electronics, Inc.
$0.9482

SXT32417DC16-36.000M
Suntsu Electronics, Inc.
$1.5299