
CFM40M360
- Manufacturer
- MFR.Part #
- CFM40M360
- JLCPCB Part #
- C7106775
- Package
- -
- Description
- -20℃~+70℃ 1.11A 23.1mm 36V 50.8mm 65kHz 76.2mm 88% 90V~264V Open type ±1% - AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | - | |
| Output Current(Max) | 1.11A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -20℃~+70℃ | |
| Conversion Efficiency | 88% | |
| Type | Open type | |
| Length | 76.2mm | |
| Voltage - Supply | 90V~264V | |
| Height | 23.1mm | |
| Switching Frequency | 65kHz | |
| Width | 50.8mm | |
| Output Voltage | 36V |

* Images are for reference only
CFM40M360
Extended- Manufacturer
- MFR.Part #
- CFM40M360
- JLCPCB Part #
- C7106775
- Package
- -
- Description
- -20℃~+70℃ 1.11A 23.1mm 36V 50.8mm 65kHz 76.2mm 88% 90V~264V Open type ±1% - AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CFM40M360
Extended- Manufacturer
- MFR.Part #
- CFM40M360
- JLCPCB Part #
- C7106775
- Package
- -
- Description
- -20℃~+70℃ 1.11A 23.1mm 36V 50.8mm 65kHz 76.2mm 88% 90V~264V Open type ±1% - AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFM40M360 Specifications
CFM40M360 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | - | |
| Output Current(Max) | 1.11A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -20℃~+70℃ | |
| Conversion Efficiency | 88% | |
| Type | Open type | |
| Length | 76.2mm | |
| Voltage - Supply | 90V~264V | |
| Height | 23.1mm | |
| Switching Frequency | 65kHz | |
| Width | 50.8mm | |
| Output Voltage | 36V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFM40M360. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFM40M360 Schematic Symbol & PCB Footprint
The CFM40M360 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.