
* Images are for reference only
SXT22420DA17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA17-12.288M
- JLCPCB Part #
- C7101975
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12.288MHz 120Ω 20pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8861
200+
$0.3538
500+
$0.3426
1000+
$0.3361
Related Products

SXT22420DA07-12.288M
Suntsu Electronics, Inc.
$0.8813

SXT22420CA17-12.288M
Suntsu Electronics, Inc.
$0.8523

SXT22420DD17-12.288M
Suntsu Electronics, Inc.
$0.9199

ECS-200-10-36Q-DS-TR
ECS
$1.6467

SXT22417BB27-24.576M
Suntsu Electronics, Inc.
$2.5312

SXT22411BA07-16.384M
Suntsu Electronics, Inc.
$0.9858