
* Images are for reference only
SXT22414BB27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BB27-14.7456M
- JLCPCB Part #
- C7101372
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.7456MHz 14pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6529
200+
$0.2606
500+
$0.2525
1000+
$0.2477
Related Products

SXT22413BB27-14.7456M
Suntsu Electronics, Inc.
$0.6529

SXT22412BB27-14.7456M
Suntsu Electronics, Inc.
$0.6529

SXT22414BB17-14.7456M
Suntsu Electronics, Inc.
$0.6513

SXT22410DC48-30.000M
Suntsu Electronics, Inc.
$2.2128

SXT2248AA48-48.000M
Suntsu Electronics, Inc.
$1.1691

SXT22416BB16-26.000M
Suntsu Electronics, Inc.
$0.7816