
* Images are for reference only
SXT22414BA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BA48-16.384M
- JLCPCB Part #
- C7101356
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 14pF 16.384MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0067
200+
$0.4021
500+
$0.3892
1000+
$0.3828
Related Products

SXT22419BA48-16.384M
Suntsu Electronics, Inc.
$1.0067

SXT22414BA38-16.384M
Suntsu Electronics, Inc.
$1.0035

SXT22411BA48-16.384M
Suntsu Electronics, Inc.
$1.0067

XL3EL89CKI-111YLC-25M
YXC Crystal Oscillators
$0.1063

SXT22412CA07-19.200M
Suntsu Electronics, Inc.
$1.2045

SXT22410AA17-12.000M
Suntsu Electronics, Inc.
$0.7526