
* Images are for reference only
SXT22412FA27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA27-14.7456M
- JLCPCB Part #
- C7098726
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 14.7456MHz ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7930
200+
$0.3169
500+
$0.3073
1000+
$0.3008
Related Products

SXT22412CA27-14.7456M
Suntsu Electronics, Inc.
$0.6643

SXT22412BA27-14.7456M
Suntsu Electronics, Inc.
$0.6418

SXT22412FA07-14.7456M
Suntsu Electronics, Inc.
$0.7882

SXT22412FE16-32.000M
Suntsu Electronics, Inc.
$1.3817

SXT22416BA27-37.400M
Suntsu Electronics, Inc.
$1.0262

SXT22417DD38-13.560M
Suntsu Electronics, Inc.
$0.6209