
* Images are for reference only
SXT22412EC48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC48-27.000M
- JLCPCB Part #
- C7098578
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 27MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1914
200+
$0.4750
500+
$0.4605
1000+
$0.4525
Related Products

SXT32412EC48-27.000M
Suntsu Electronics, Inc.
$1.1303

SXT22412EE48-27.000M
Suntsu Electronics, Inc.
$1.2172

SXT22418EC48-27.000M
Suntsu Electronics, Inc.
$1.3235

SXT2248DD27-27.120M
Suntsu Electronics, Inc.
$0.7777

SXT2249BA16-20.000M
Suntsu Electronics, Inc.
$1.1931

SXT22411DA38-18.432M
Suntsu Electronics, Inc.
$1.6229