
* Images are for reference only
SXT22412DB17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB17-37.400M
- JLCPCB Part #
- C7098321
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 37.4MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0922
200+
$0.4359
500+
$0.4215
1000+
$0.4150
Related Products

SXT21412DB17-37.400M
Suntsu Electronics, Inc.
$0.8429

SXT22412DB16-37.400M
Suntsu Electronics, Inc.
$1.0906

SXT22417DB17-37.400M
Suntsu Electronics, Inc.
$1.0922

SXT22419CA07-22.1184M
Suntsu Electronics, Inc.
$0.9683

SXT22412FE48-18.432M
Suntsu Electronics, Inc.
$1.7710

SXT22417CA16-18.432M
Suntsu Electronics, Inc.
$1.1260