
* Images are for reference only
SXT22411BA27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA27-14.7456M
- JLCPCB Part #
- C7097721
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 11pF 120Ω 14.7456MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6417
200+
$0.2573
500+
$0.2477
1000+
$0.2445
Related Products

SXT22418BA27-14.7456M
Suntsu Electronics, Inc.
$0.6738

SXT32411BA27-14.7456M
Suntsu Electronics, Inc.
$1.0549

SXT22411BB27-14.7456M
Suntsu Electronics, Inc.
$0.6529

SXT22417DC07-14.7456M
Suntsu Electronics, Inc.
$0.8829

SXT22412CC48-26.000M
Suntsu Electronics, Inc.
$1.1000

SXT22420BB16-50.000M
Suntsu Electronics, Inc.
$1.3090