


USB3130-30-A
- Manufacturer
- MFR.Part #
- USB3130-30-A
- JLCPCB Part #
- C7095259
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1A、1.8A 30V 5P Black Female Micro-B Through Hole USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Current Rating-Power | 1A、1.8A | |
| Voltage Rating | 30V | |
| Connector Type | Micro-B | |
| Number of Contacts | 5P | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
USB3130-30-A
Extended- Manufacturer
- MFR.Part #
- USB3130-30-A
- JLCPCB Part #
- C7095259
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1A、1.8A 30V 5P Black Female Micro-B Through Hole USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
USB3130-30-A
Extended- Manufacturer
- MFR.Part #
- USB3130-30-A
- JLCPCB Part #
- C7095259
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1A、1.8A 30V 5P Black Female Micro-B Through Hole USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB3130-30-A Specifications
USB3130-30-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | Global Connector Technology | |
| Package | Plugin | |
| Operating Temperature | -55℃~+85℃ | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Current Rating-Power | 1A、1.8A | |
| Voltage Rating | 30V | |
| Connector Type | Micro-B | |
| Number of Contacts | 5P | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| Protocol Standard | USB 2.0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB3130-30-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB3130-30-A Documents
USB3130-30-A datasheets or manufacturer documentation.
Datasheet: USB3130-30-A Datasheet (PDF)
USB3130-30-A Schematic Symbol & PCB Footprint
The USB3130-30-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.