ATB107M050F102
Extended
* Images are for reference only

ATB107M050F102

Attributes
Value
MFR.Part #
ATB107M050F102
JLCPCB Part #
C7078190
Package
SMD,D10xL10.8mm
Description
-55℃~+105℃ 1.989Ω@120Hz 10.8mm 100uF 10mm 245mA@120Hz 5000hrs@105℃ 50V ±20% SMD,D10xL10.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerCornell Dubilier Electronics
PackageSMD,D10xL10.8mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)1.989Ω@120Hz
Voltage Rating50V
Height - Seated (Max)10.8mm
Tolerance±20%
Capacitance100uF
Ripple Current245mA@120Hz
Diameter10mm