
* Images are for reference only
ALD310708SCL
Extended
- Manufacturer
- Advanced Linear Devices
- MFR.Part #
- ALD310708SCL
- JLCPCB Part #
- C7072261
- Package
- SOIC-16
- Description
- 0℃~+70℃ 4 P-Channel 500mW 780mV 8V SOIC-16 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1652
200+
$4.0561
500+
$3.9209
1000+
$3.8532