
* Images are for reference only
SA16425AF15HKR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- SA16425AF15HKR
- JLCPCB Part #
- C7071054
- Package
- SMD1612-4P
- Description
- -40℃~+125℃ 150Ω 25.000625MHz 8pF ±10ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7207
200+
$0.6867
500+
$0.6642
1000+
$0.6529
Related Products

SA164250F15HKR
CTS Electronic Components
$1.6274

SA164450F15HKR
CTS Electronic Components
$1.7207

SA164271F15HKR
CTS Electronic Components
$1.7207

416F38011CAR
CTS Electronic Components
$1.0710

SXT11410FD38-40.000M
Suntsu Electronics, Inc.
$0.9617

SXT1148BB17-27.120M
Suntsu Electronics, Inc.
$0.9569