
* Images are for reference only
SXTHM218DA384-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218DA384-12.000M
- JLCPCB Part #
- C7054413
- Package
- HC-49S-SMD
- Description
- -30℃~+85℃ 12MHz 18pF 60Ω ±20ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7778
200+
$0.3102
500+
$0.3006
1000+
$0.2957
Related Products

SXTHM218DA384-16.000M
Suntsu Electronics, Inc.
$0.6123

SXTHM218DA384-32.000M
Suntsu Electronics, Inc.
$0.6702

SXTHM212DA384-12.000M
Suntsu Electronics, Inc.
$0.3772

SXTHM212DC074-12.000M
Suntsu Electronics, Inc.
$0.3836

HCM4925000000ABIT
CITIZEN
$0.8984

SXTHM212DB274-25.000M
Suntsu Electronics, Inc.
$0.3742