
* Images are for reference only
SXT3248BB48-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB48-36.000M
- JLCPCB Part #
- C7053600
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 36MHz 40Ω 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4232
200+
$0.5677
500+
$0.5500
1000+
$0.5404
Related Products

SXT3248BB48-30.000M
Suntsu Electronics, Inc.
$1.2913

SXT32418BB48-36.000M
Suntsu Electronics, Inc.
$1.4232

SXT3248BB48-26.000M
Suntsu Electronics, Inc.
$1.1530

SXT32421CB27-11.0592M
Suntsu Electronics, Inc.
$0.6706

FL1470024Q
Diodes Incorporated
$1.0308

SXT32413CA48-14.7456M
Suntsu Electronics, Inc.
$0.6674