
* Images are for reference only
SXT32420AA16-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420AA16-44.000M
- JLCPCB Part #
- C7053530
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 20pF 40Ω 44MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9699
200+
$0.7864
500+
$0.7607
1000+
$0.7478
Related Products

SXT32422AA16-44.000M
Suntsu Electronics, Inc.
$1.9699

SXT32420AA16-40.000M
Suntsu Electronics, Inc.
$0.6690

SXT32420BA16-44.000M
Suntsu Electronics, Inc.
$1.9828

SXT32413CC48-11.0592M
Suntsu Electronics, Inc.
$0.8025

SXT3248DD07-18.432M
Suntsu Electronics, Inc.
$1.4168

ECS-480-8-33B-CWN-TR3
ECS
$0.6738