
* Images are for reference only
SXT32418DD17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD17-26.000M
- JLCPCB Part #
- C7049033
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 26MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8389
200+
$0.3359
500+
$0.3247
1000+
$0.3182
Related Products

SXT32418DD17-27.000M
Suntsu Electronics, Inc.
$1.1266

SXT32418DD07-26.000M
Suntsu Electronics, Inc.
$0.8325

SXT32418DD17-36.000M
Suntsu Electronics, Inc.
$1.5540

SXT32410AA27-11.0592M
Suntsu Electronics, Inc.
$0.7425

SXT32418FB07-22.1184M
Suntsu Electronics, Inc.
$1.1908

C3E-24.000-8-50100-X1-R
AKER
$0.4211