
* Images are for reference only
SXT32412FD48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD48-12.288M
- JLCPCB Part #
- C7047411
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12.288MHz 12pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6853
200+
$0.2735
500+
$0.2654
1000+
$0.2606
Related Products

SXT32412FA48-12.288M
Suntsu Electronics, Inc.
$0.6643

SXT32412FB48-12.288M
Suntsu Electronics, Inc.
$0.6724

SXT32412FD38-12.288M
Suntsu Electronics, Inc.
$0.6853

ABM8-32.000MHZ-10-D1G-T
Abracon LLC
$0.3817

SXT32417DC16-24.000M
Suntsu Electronics, Inc.
$0.6225

SXT32416CC48-11.0592M
Suntsu Electronics, Inc.
$0.6836