
* Images are for reference only
SXT22420BB07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BB07-27.000M
- JLCPCB Part #
- C7041172
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 27MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3415
200+
$0.5357
500+
$0.5180
1000+
$0.5083
Related Products

SXT32420BB07-27.000M
Suntsu Electronics, Inc.
$1.2514

SXT22420BB07-25.000M
Suntsu Electronics, Inc.
$0.7753

SXT22420BB17-27.000M
Suntsu Electronics, Inc.
$1.3833

QT252S-25.000MDIQ-T
QST Products, LLC
$1.0021

SXT22412FA27-13.000M
Suntsu Electronics, Inc.
$1.1469

SXT2248CB17-30.000M
Suntsu Electronics, Inc.
$1.1614