
* Images are for reference only
SXT22420BA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA07-16.000M
- JLCPCB Part #
- C7041113
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16MHz 20pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9209
200+
$0.3681
500+
$0.3552
1000+
$0.3488
Related Products

SXT32420BA07-16.000M
Suntsu Electronics, Inc.
$0.8791

SXT22410BA07-16.000M
Suntsu Electronics, Inc.
$1.3515

SXT22420BA17-16.000M
Suntsu Electronics, Inc.
$0.9450

8Z-20.000MAAJ-T
TXC Corp
$1.0494

SXT22410ED07-27.120M
Suntsu Electronics, Inc.
$1.5524

SXT2249AA16-30.000M
Suntsu Electronics, Inc.
$1.1732