
* Images are for reference only
SXT22415DA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DA38-16.384M
- JLCPCB Part #
- C7036242
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 15pF 16.384MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1276
200+
$0.4504
500+
$0.4343
1000+
$0.4279
Related Products

SXT22415BA38-16.384M
Suntsu Electronics, Inc.
$1.0037

SXT22417DA38-16.384M
Suntsu Electronics, Inc.
$1.1276

SXT22419DA38-16.384M
Suntsu Electronics, Inc.
$1.1276

SXT22415BB16-16.384M
Suntsu Electronics, Inc.
$1.0150

XC22M4-16.000-F09NNHPK
HCI
$0.4649

SXT22417CA27-26.000M
Suntsu Electronics, Inc.
$0.7174