
* Images are for reference only
SXT22410ED38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED38-12.000M
- JLCPCB Part #
- C7034277
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 120Ω 12MHz ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9619
200+
$0.3845
500+
$0.3716
1000+
$0.3652
Related Products

SXT22410ED48-12.000M
Suntsu Electronics, Inc.
$0.9635

SXT22410DD38-12.000M
Suntsu Electronics, Inc.
$1.0021

SXT22418DD38-12.000M
Suntsu Electronics, Inc.
$1.0825

SXT22412EA48-40.000M
Suntsu Electronics, Inc.
$1.2659

SXT22413CB38-22.1184M
Suntsu Electronics, Inc.
$1.2450

SXT22420BA38-37.400M
Suntsu Electronics, Inc.
$1.0279