CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTGL07AR820M9B52A0
PTGL07AR820M9B52A0
Extended
* Images are for reference only

PTGL07AR820M9B52A0

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PTGL07AR820M9B52A0
JLCPCB Part #
C7030751
Package
-
Description
-40℃~+85℃ 130mA 265V 350mA 500mA 82Ω - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Voltage - Max265V
Resistance - Initial (Ri) (Min)82Ω
Trip Current350mA
Hold Current130mA
Current - Max500mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTGL07AR820M9B52A0
PTGL07AR820M9B52A0

* Images are for reference only

PTGL07AR820M9B52A0

Extended
Manufacturer

Murata Electronics

MFR.Part #
PTGL07AR820M9B52A0
JLCPCB Part #
C7030751
Package
-
Description
-40℃~+85℃ 130mA 265V 350mA 500mA 82Ω - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTGL07AR820M9B52A0

* Images are for reference only

PTGL07AR820M9B52A0

Extended
Manufacturer

Murata Electronics

MFR.Part #
PTGL07AR820M9B52A0
JLCPCB Part #
C7030751
Package
-
Description
-40℃~+85℃ 130mA 265V 350mA 500mA 82Ω - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTGL07AR820M9B52A0 Specifications

PTGL07AR820M9B52A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Voltage - Max265V
Resistance - Initial (Ri) (Min)82Ω
Trip Current350mA
Hold Current130mA
Current - Max500mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTGL07AR820M9B52A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTGL07AR820M9B52A0 Documents

PTGL07AR820M9B52A0 datasheets or manufacturer documentation.

Datasheet: PTGL07AR820M9B52A0 Datasheet (PDF)

PTGL07AR820M9B52A0 Schematic Symbol & PCB Footprint

The PTGL07AR820M9B52A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.