
* Images are for reference only
SXT22410AA38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA38-50.000M
- JLCPCB Part #
- C7029477
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 50MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2913
200+
$0.5162
500+
$0.4986
1000+
$0.4905
Related Products

SXT22411AA38-50.000M
Suntsu Electronics, Inc.
$1.2913

SXT22419AA38-50.000M
Suntsu Electronics, Inc.
$1.2913

SXT22413AA38-50.000M
Suntsu Electronics, Inc.
$1.2913

SXT22410EB38-30.000M
Suntsu Electronics, Inc.
$2.2835

SXT22420BB16-24.576M
Suntsu Electronics, Inc.
$2.8351

SXT22413DC27-18.432M
Suntsu Electronics, Inc.
$1.6419