
* Images are for reference only
SXT2148FC16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC16-16.000M
- JLCPCB Part #
- C7029293
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 16MHz 200Ω 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2833
200+
$0.5130
500+
$0.4953
1000+
$0.4873
Related Products

SXT2148DC16-16.000M
Suntsu Electronics, Inc.
$1.1627

SXT2148FC16-26.000M
Suntsu Electronics, Inc.
$1.6242

SXT2148FB16-16.000M
Suntsu Electronics, Inc.
$1.2688

SXT21412FE07-27.120M
Suntsu Electronics, Inc.
$1.6451

402F360XXCLR
CTS Electronic Components
$0.9745

SXT2148FB16-48.000M
Suntsu Electronics, Inc.
$1.6081